Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. CBED202-0679B001C1AD
CBED202-0679B001C1AD
Extended
* Images are for reference only
CBED202-0679B001C1AD
Attributes
Value
Manufacturer
GREENCONN
MFR.Part #
CBED202-0679B001C1AD
JLCPCB Part #
C6478450
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1.27mm 1.27mm 1.7A 12P 2 2x6P 3.85mm Gold Phosphor bronze Side Square Hole Surface Mount, Right Angle With column SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerGREENCONN
PackageSMD,P=1.27mm,Surface Mount,Right Angle
Circular Hole / Square HoleSquare Hole
Operating Temperature-55℃~+125℃
Number of Rows2
Insulation Height3.85mm
Number of Positions12P
Current Rating1.7A
Row Spacing1.27mm
Holes DirectionSide
Mounting TypeSurface Mount, Right Angle
Holes Structure2x6P
Contact PlatingGold
Pitch1.27mm
Contact MaterialPhosphor bronze
Supplementary FeaturesWith column
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. CBED202-0679B001C1AD
CBED202-0679B001C1AD

* Images are for reference only

CBED202-0679B001C1AD

Extended
Manufacturer

GREENCONN

MFR.Part #
CBED202-0679B001C1AD
JLCPCB Part #
C6478450
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1.27mm 1.27mm 1.7A 12P 2 2x6P 3.85mm Gold Phosphor bronze Side Square Hole Surface Mount, Right Angle With column SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CBED202-0679B001C1AD

* Images are for reference only

CBED202-0679B001C1AD
Extended
Manufacturer

GREENCONN

MFR.Part #
CBED202-0679B001C1AD
JLCPCB Part #
C6478450
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1.27mm 1.27mm 1.7A 12P 2 2x6P 3.85mm Gold Phosphor bronze Side Square Hole Surface Mount, Right Angle With column SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CBED202-0679B001C1AD Specifications

CBED202-0679B001C1AD technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerGREENCONN
PackageSMD,P=1.27mm,Surface Mount,Right Angle
Circular Hole / Square HoleSquare Hole
Operating Temperature-55℃~+125℃
Number of Rows2
Insulation Height3.85mm
Number of Positions12P
Current Rating1.7A
Row Spacing1.27mm
Holes DirectionSide
Mounting TypeSurface Mount, Right Angle
Holes Structure2x6P
Contact PlatingGold
Pitch1.27mm
Contact MaterialPhosphor bronze
Supplementary FeaturesWith column
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBED202-0679B001C1AD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CBED202-0679B001C1AD Documents

CBED202-0679B001C1AD datasheets or manufacturer documentation.

Datasheet: CBED202-0679B001C1AD Datasheet (PDF)

CBED202-0679B001C1AD Schematic Symbol & PCB Footprint

The CBED202-0679B001C1AD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.