
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 600V | |
| Number of Rows | 1 | |
| Color | Black | |
| Current Rating | 30A | |
| Pitch | 8.26mm | |
| Number of PINs Per Row | 20 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CB35112007MP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 600V | |
| Number of Rows | 1 | |
| Color | Black | |
| Current Rating | 30A | |
| Pitch | 8.26mm | |
| Number of PINs Per Row | 20 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CB35112007MP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CB35112007MP datasheets or manufacturer documentation.
Datasheet: CB35112007MP Datasheet (PDF)
The CB35112007MP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.