
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-40 | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 20MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 28KB | |
| Voltage - Supply | 2.3V~5.5V | |
| RAM Size | 1KB | |
| Core Size | 8 Bit | |
| CPU Core | PIC | |
| Number of I/O | 36 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PIC16F1519-E/P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-40 | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 20MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 28KB | |
| Voltage - Supply | 2.3V~5.5V | |
| RAM Size | 1KB | |
| Core Size | 8 Bit | |
| CPU Core | PIC | |
| Number of I/O | 36 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIC16F1519-E/P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PIC16F1519-E/P datasheets or manufacturer documentation.
Datasheet: PIC16F1519-E/P Datasheet (PDF)
The PIC16F1519-E/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.