BZY93C62R
Extended
* Images are for reference only
BZY93C62R
Attributes
Value
Manufacturer
MFR.Part #
BZY93C62R
JLCPCB Part #
C6475458
Package
DO-4
Description
-55℃~+175℃ 20W 50uA@43V 58V~66V 62V 9Ω DO-4 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerSolid State System
PackageDO-4
Operating Junction Temperature Range-55℃~+175℃
Impedance(Zzt)9Ω
Zener Voltage(Range)58V~66V
Zener Voltage(Nom)62V
Pd - Power Dissipation20W
Reverse Leakage Current (Ir)50uA@43V