850-40-006-30-002000
Extended
* Images are for reference only
850-40-006-30-002000
Attributes
Value
MFR.Part #
850-40-006-30-002000
JLCPCB Part #
C6475405
Package
SMD,P=1.27mm
Description
1 1.27mm 6P Black Brass Alloy Surface Mount,Vertical Tin SMD,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerMill-Max Mfg. Corp.
PackageSMD,P=1.27mm
Number of Rows1
Contact PlatingTin
ColorBlack
Contact MaterialBrass Alloy
Number of Pins6P
Pitch1.27mm
Mounting TypeSurface Mount,Vertical