830-10-023-20-001101
Extended
* Images are for reference only
830-10-023-20-001101
Attributes
Value
Manufacturer
MFR.Part #
830-10-023-20-001101
JLCPCB Part #
C6473724
Package
Push-Pull,P=2mm
Description
-55℃~+125℃ 1 150V 23P 2mm 3A Black Brass Gold Right Angle Push-Pull,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerPreci-Dip
PackagePush-Pull,P=2mm
Operating Temperature-55℃~+125℃
Number of Rows1
Voltage Rating (Max)150V
ColorBlack
Contact PlatingGold
Number of Pins23P
Pitch2mm
Current Rating3A
Contact MaterialBrass
Mounting TypeRight Angle