
- Manufacturer
- MFR.Part #
- dsPIC33EV64GM102-I/SP
- JLCPCB Part #
- C647302
- Package
- SPDIP-28-300mil
- Description
- -40℃~+85℃ 21 4.5V~5.5V 64KB SPDIP-28-300mil Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | SPDIP-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Type | DSC | |
| Non-Volatile Memory | FLASH (64kB) | |
| Features | Integrated ADC interface、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection |

* Images are for reference only
dsPIC33EV64GM102-I/SP
Extended- Manufacturer
- MFR.Part #
- dsPIC33EV64GM102-I/SP
- JLCPCB Part #
- C647302
- Package
- SPDIP-28-300mil
- Description
- -40℃~+85℃ 21 4.5V~5.5V 64KB SPDIP-28-300mil Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- dsPIC33EV64GM102-I/SP
- JLCPCB Part #
- C647302
- Package
- SPDIP-28-300mil
- Description
- -40℃~+85℃ 21 4.5V~5.5V 64KB SPDIP-28-300mil Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
dsPIC33EV64GM102-I/SP Specifications
dsPIC33EV64GM102-I/SP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | SPDIP-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Type | DSC | |
| Non-Volatile Memory | FLASH (64kB) | |
| Features | Integrated ADC interface、Integrated PWM control、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the dsPIC33EV64GM102-I/SP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

dsPIC33EV64GM102-I/SP Documents
dsPIC33EV64GM102-I/SP datasheets or manufacturer documentation.
Datasheet: dsPIC33EV64GM102-I/SP Datasheet (PDF)
dsPIC33EV64GM102-I/SP Schematic Symbol & PCB Footprint
The dsPIC33EV64GM102-I/SP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.