SDDC51B2W
Extended
* Images are for reference only
SDDC51B2W
Attributes
Value
Manufacturer
MFR.Part #
SDDC51B2W
JLCPCB Part #
C6472968
Package
SMD-10P
Description
-40℃~+105℃ 0.51 120mW 2 2.85V 30mcd 7 Segment Blue Common Cathode SMD-10P LED Segment Displays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDisplays/LED Segment Displays
ManufacturerChromeLED
PackageSMD-10P
Operating Temperature-40℃~+105℃
Number of Characters2
Display Type7 Segment
Illumination ColorBlue
Light Intensity30mcd
Pd - Power Dissipation120mW
Forward Voltage Drop2.85V
Digit/Alpha Size(inch)0.51
LED PolarityCommon Cathode