Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. SC14CVMDECT SF01T
SC14CVMDECT SF01T
Extended
* Images are for reference only
SC14CVMDECT SF01T
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
SC14CVMDECT SF01T
JLCPCB Part #
C6472300
Package
SMD-88P
Description
1.88GHz、1.8935GHz、1.9GHz、1.9061GHz、1.92GHz、1.93GHz 2.1V~3.45V 300m 47mA、87mA Transceiver SMD-88P RF Modules ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerRENESAS
PackageSMD-88P
Voltage - Supply2.1V~3.45V
ModelTransceiver
Frequency1.88GHz、1.8935GHz、1.9GHz、1.9061GHz、1.92GHz、1.93GHz
Communication Distance300m
Send Current47mA、87mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. RF Modules
  6. SC14CVMDECT SF01T
SC14CVMDECT SF01T

* Images are for reference only

SC14CVMDECT SF01T

Extended
Manufacturer

RENESAS

MFR.Part #
SC14CVMDECT SF01T
JLCPCB Part #
C6472300
Package
SMD-88P
Description
1.88GHz、1.8935GHz、1.9GHz、1.9061GHz、1.92GHz、1.93GHz 2.1V~3.45V 300m 47mA、87mA Transceiver SMD-88P RF Modules ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC14CVMDECT SF01T

* Images are for reference only

SC14CVMDECT SF01T
Extended
Manufacturer

RENESAS

MFR.Part #
SC14CVMDECT SF01T
JLCPCB Part #
C6472300
Package
SMD-88P
Description
1.88GHz、1.8935GHz、1.9GHz、1.9061GHz、1.92GHz、1.93GHz 2.1V~3.45V 300m 47mA、87mA Transceiver SMD-88P RF Modules ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC14CVMDECT SF01T Specifications

SC14CVMDECT SF01T technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/RF Modules
ManufacturerRENESAS
PackageSMD-88P
Voltage - Supply2.1V~3.45V
ModelTransceiver
Frequency1.88GHz、1.8935GHz、1.9GHz、1.9061GHz、1.92GHz、1.93GHz
Communication Distance300m
Send Current47mA、87mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC14CVMDECT SF01T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC14CVMDECT SF01T Schematic Symbol & PCB Footprint

The SC14CVMDECT SF01T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.