



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-18 | |
| Series | MIC5842 | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | -20V~0V、5V~15V | |
| Logic Type | D Latch | |
| Setup Time | 75ns | |
| Hold Time | 75ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC5842YN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-18 | |
| Series | MIC5842 | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | -20V~0V、5V~15V | |
| Logic Type | D Latch | |
| Setup Time | 75ns | |
| Hold Time | 75ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC5842YN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC5842YN datasheets or manufacturer documentation.
Datasheet: MIC5842YN Datasheet (PDF)
The MIC5842YN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.