Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. BSW-108-04-G-S
BSW-108-04-G-S
Extended
* Images are for reference only
BSW-108-04-G-S
Attributes
Value
Manufacturer
Samtec
MFR.Part #
BSW-108-04-G-S
JLCPCB Part #
C6471680
Package
Plugin
Description
-55℃~+125℃ 1 1x8P 8P 9.27mm Gold Phosphor bronze Square Hole Through Hole Top Plugin Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePlugin
Circular Hole / Square HoleSquare Hole
Holes Structure1x8P
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height9.27mm
Number of Positions8P
Contact PlatingGold
Contact MaterialPhosphor bronze
Holes DirectionTop
Mounting TypeThrough Hole
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. BSW-108-04-G-S
BSW-108-04-G-S

* Images are for reference only

BSW-108-04-G-S

Extended
Manufacturer

Samtec

MFR.Part #
BSW-108-04-G-S
JLCPCB Part #
C6471680
Package
Plugin
Description
-55℃~+125℃ 1 1x8P 8P 9.27mm Gold Phosphor bronze Square Hole Through Hole Top Plugin Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSW-108-04-G-S

* Images are for reference only

BSW-108-04-G-S
Extended
Manufacturer

Samtec

MFR.Part #
BSW-108-04-G-S
JLCPCB Part #
C6471680
Package
Plugin
Description
-55℃~+125℃ 1 1x8P 8P 9.27mm Gold Phosphor bronze Square Hole Through Hole Top Plugin Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSW-108-04-G-S Specifications

BSW-108-04-G-S technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerSamtec
PackagePlugin
Circular Hole / Square HoleSquare Hole
Holes Structure1x8P
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height9.27mm
Number of Positions8P
Contact PlatingGold
Contact MaterialPhosphor bronze
Holes DirectionTop
Mounting TypeThrough Hole
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSW-108-04-G-S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BSW-108-04-G-S Documents

BSW-108-04-G-S datasheets or manufacturer documentation.

Datasheet: BSW-108-04-G-S Datasheet (PDF)

BSW-108-04-G-S Schematic Symbol & PCB Footprint

The BSW-108-04-G-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.