
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | 1008(2520METRIC),3PCPAD | |
| Frequency - Center | 25.8GHz | |
| Insertion Loss | 2.5dB | |
| Operating Temperature | -55℃~+125℃ | |
| Type of Filter | Bandpass Filter | |
| Bandwidth | 25.2GHz~26.6GHz | |
| Attenuation | 55dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BFCQ-2552+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | 1008(2520METRIC),3PCPAD | |
| Frequency - Center | 25.8GHz | |
| Insertion Loss | 2.5dB | |
| Operating Temperature | -55℃~+125℃ | |
| Type of Filter | Bandpass Filter | |
| Bandwidth | 25.2GHz~26.6GHz | |
| Attenuation | 55dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BFCQ-2552+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BFCQ-2552+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.