
- Manufacturer
- MFR.Part #
- BMC2CY0120AN
- JLCPCB Part #
- C6470853
- Package
- 1204
- Description
- -55℃~+125℃ 1 120Ω@100MHz 200mΩ 450mA ±25% 1204 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | TE Connectivity | |
| Package | 1204 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 120Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 450mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 200mΩ |

* Images are for reference only
BMC2CY0120AN
Extended- Manufacturer
- MFR.Part #
- BMC2CY0120AN
- JLCPCB Part #
- C6470853
- Package
- 1204
- Description
- -55℃~+125℃ 1 120Ω@100MHz 200mΩ 450mA ±25% 1204 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BMC2CY0120AN
- JLCPCB Part #
- C6470853
- Package
- 1204
- Description
- -55℃~+125℃ 1 120Ω@100MHz 200mΩ 450mA ±25% 1204 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BMC2CY0120AN Specifications
BMC2CY0120AN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | TE Connectivity | |
| Package | 1204 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 120Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 450mA | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 200mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMC2CY0120AN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BMC2CY0120AN Documents
BMC2CY0120AN datasheets or manufacturer documentation.
Datasheet: BMC2CY0120AN Datasheet (PDF)
BMC2CY0120AN Schematic Symbol & PCB Footprint
The BMC2CY0120AN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.