
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Motor Driver ICs | |
| Manufacturer | ROHM Semicon | |
| Package | HTSSOP-54-B | |
| Operating Temperature | -20℃~+75℃@(Ta) | |
| Voltage - Supply | 4.3V~13.2V | |
| Output Current | 2.5A | |
| Features | Thermal shutdown、Adjustable current limiting |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BD7763EFV-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Motor Driver ICs | |
| Manufacturer | ROHM Semicon | |
| Package | HTSSOP-54-B | |
| Operating Temperature | -20℃~+75℃@(Ta) | |
| Voltage - Supply | 4.3V~13.2V | |
| Output Current | 2.5A | |
| Features | Thermal shutdown、Adjustable current limiting |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD7763EFV-E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BD7763EFV-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.