
- Manufacturer
- MFR.Part #
- RE46C129E16F
- JLCPCB Part #
- C647033
- Package
- PDIP-16
- Description
- PDIP-16 Specialized Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-16 | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Supply | 6V~12V | |
| Features | Low-power mode、Threshold detection/alarm function | |
| Current - Supply | 4uA |

* Images are for reference only
RE46C129E16F
Extended- Manufacturer
- MFR.Part #
- RE46C129E16F
- JLCPCB Part #
- C647033
- Package
- PDIP-16
- Description
- PDIP-16 Specialized Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RE46C129E16F
- JLCPCB Part #
- C647033
- Package
- PDIP-16
- Description
- PDIP-16 Specialized Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RE46C129E16F Specifications
RE46C129E16F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-16 | |
| Operating Temperature | -10℃~+60℃ | |
| Voltage - Supply | 6V~12V | |
| Features | Low-power mode、Threshold detection/alarm function | |
| Current - Supply | 4uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RE46C129E16F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RE46C129E16F Documents
RE46C129E16F datasheets or manufacturer documentation.
Datasheet: RE46C129E16F Datasheet (PDF)
RE46C129E16F Schematic Symbol & PCB Footprint
The RE46C129E16F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.