Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MIC4467ZN
MIC4467ZN
Extended
* Images are for reference only
MIC4467ZN
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC4467ZN
JLCPCB Part #
C646760
Package
DIP-14
Description
0℃~+70℃ 1.2A 1.2A 13ns 14ns 4 4.5V~18V Low Side MOSFET DIP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageDIP-14
Operating Temperature0℃~+70℃
Driven ConfigurationLow Side
Current - Output High(IOH)1.2A
Number of Drivers4
Load TypeMOSFET
Quiescent Current(Iq)200uA
Fall Time13ns
Rise Time14ns
Voltage - Supply4.5V~18V
Current - Output Low(IOL)1.2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MIC4467ZN
MIC4467ZN

* Images are for reference only

MIC4467ZN

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC4467ZN
JLCPCB Part #
C646760
Package
DIP-14
Description
0℃~+70℃ 1.2A 1.2A 13ns 14ns 4 4.5V~18V Low Side MOSFET DIP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC4467ZN

* Images are for reference only

MIC4467ZN
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC4467ZN
JLCPCB Part #
C646760
Package
DIP-14
Description
0℃~+70℃ 1.2A 1.2A 13ns 14ns 4 4.5V~18V Low Side MOSFET DIP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC4467ZN Specifications

MIC4467ZN technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerMicrochip Tech
PackageDIP-14
Operating Temperature0℃~+70℃
Driven ConfigurationLow Side
Current - Output High(IOH)1.2A
Number of Drivers4
Load TypeMOSFET
Quiescent Current(Iq)200uA
Fall Time13ns
Rise Time14ns
Voltage - Supply4.5V~18V
Current - Output Low(IOL)1.2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC4467ZN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC4467ZN Documents

MIC4467ZN datasheets or manufacturer documentation.

Datasheet: MIC4467ZN Datasheet (PDF)

MIC4467ZN Schematic Symbol & PCB Footprint

The MIC4467ZN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.