
- Manufacturer
- MFR.Part #
- B235J77V3Q2
- JLCPCB Part #
- C6467060
- Package
- Plugin
- Description
- -30℃~+85℃ 125V 28V Black DPDT Plugin Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Electroswitch | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Color | Black | |
| Circuit | DPDT | |
| Voltage Rating (DC) | 125V | |
| Voltage Rating (AC) | 28V |

* Images are for reference only
B235J77V3Q2
Extended- Manufacturer
- MFR.Part #
- B235J77V3Q2
- JLCPCB Part #
- C6467060
- Package
- Plugin
- Description
- -30℃~+85℃ 125V 28V Black DPDT Plugin Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B235J77V3Q2
- JLCPCB Part #
- C6467060
- Package
- Plugin
- Description
- -30℃~+85℃ 125V 28V Black DPDT Plugin Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B235J77V3Q2 Specifications
B235J77V3Q2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Electroswitch | |
| Package | Plugin | |
| Operating Temperature | -30℃~+85℃ | |
| Actuator Color | Black | |
| Circuit | DPDT | |
| Voltage Rating (DC) | 125V | |
| Voltage Rating (AC) | 28V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B235J77V3Q2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B235J77V3Q2 Documents
B235J77V3Q2 datasheets or manufacturer documentation.
Datasheet: B235J77V3Q2 Datasheet (PDF)
B235J77V3Q2 Schematic Symbol & PCB Footprint
The B235J77V3Q2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.