PIC24HJ12GP202-I/SO
Extended
* Images are for reference only
PIC24HJ12GP202-I/SO
Attributes
Value
Manufacturer
MFR.Part #
PIC24HJ12GP202-I/SO
JLCPCB Part #
C646674
Package
SOIC-28-300mil
Description
-40℃~+85℃ 10bit、12bit 12KB 16 Bit 1KB 21 3V~3.6V Built-in FLASH PIC SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageSOIC-28-300mil
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Program Storage Size12KB
Voltage - Supply3V~3.6V
RAM Size1KB
Core Size16 Bit
CPU CorePIC
Number of I/O21
FeaturesPower-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Integrated LDO、Independent watchdog (IWDG)、Infrared remote control
ADC (Bit)10bit、12bit
Oscillator TypeBuilt-in