AT0603T01ECATB
Extended
* Images are for reference only
AT0603T01ECATB
Attributes
Value
Manufacturer
MFR.Part #
AT0603T01ECATB
JLCPCB Part #
C6466628
Package
-
Description
0Hz~20GHz 1W 1dB 50Ω - RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
Manufacturer--
Package-
Frequency Range0Hz~20GHz
Power(Watts)1W
Attenuation Value1dB
Impedance50Ω