
- Manufacturer
- MFR.Part #
- AX5M3M
- JLCPCB Part #
- C6466539
- Package
- -
- Description
- -25℃~+75℃ 5P 7.5A Male Silver - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -25℃~+75℃ | |
| Contact Plating | Silver | |
| Number of Pins | 5P | |
| Current Rating | 7.5A | |
| Gender | Male |

* Images are for reference only
AX5M3M
Extended- Manufacturer
- MFR.Part #
- AX5M3M
- JLCPCB Part #
- C6466539
- Package
- -
- Description
- -25℃~+75℃ 5P 7.5A Male Silver - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AX5M3M
- JLCPCB Part #
- C6466539
- Package
- -
- Description
- -25℃~+75℃ 5P 7.5A Male Silver - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AX5M3M Specifications
AX5M3M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | -25℃~+75℃ | |
| Contact Plating | Silver | |
| Number of Pins | 5P | |
| Current Rating | 7.5A | |
| Gender | Male |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AX5M3M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AX5M3M Documents
AX5M3M datasheets or manufacturer documentation.
Datasheet: AX5M3M Datasheet (PDF)
AX5M3M Schematic Symbol & PCB Footprint
The AX5M3M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.