Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. ASMB-LTC2-0A335
ASMB-LTC2-0A335 - 1
ASMB-LTC2-0A335 - 2
ASMB-LTC2-0A335 - 3
Extended1/3
* Images are for reference only
ASMB-LTC2-0A335
Attributes
Value
Manufacturer
Broadcom Limited
MFR.Part #
ASMB-LTC2-0A335
JLCPCB Part #
C6466377
Package
SMD2121-4P
Description
105° Common Anode SMD2121-4P RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerBroadcom Limited
PackageSMD2121-4P
Power(Watts) - R62.5mW
Viewing Angle105°
Installation MethodTop-mount
Height1mm
Width2.1mm
Forward Current - R25mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B50mcd
Forward Voltage(Vf) - B2.7V
Peak Wavelength - B465nm
Forward Voltage(Vf) - G2.7V
Dominant Wavelength - B468nm
Forward Current - G15mA
Luminous Intensity - G300mcd
Power(Watts) - G51mW
Forward Current - B15mA
Luminous Intensity - R70mcd
Forward Voltage(Vf) - R2V
Power(Watts) - B51mW
Peak Wavelength - R630nm
Length2.1mm
Dominant Wavelength - G525nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R621nm
Peak Wavelength - G516nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. ASMB-LTC2-0A335
ASMB-LTC2-0A335

* Images are for reference only

ASMB-LTC2-0A335

Extended
Manufacturer

Broadcom Limited

MFR.Part #
ASMB-LTC2-0A335
JLCPCB Part #
C6466377
Package
SMD2121-4P
Description
105° Common Anode SMD2121-4P RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMB-LTC2-0A335

* Images are for reference only

ASMB-LTC2-0A335
Extended
Manufacturer

Broadcom Limited

MFR.Part #
ASMB-LTC2-0A335
JLCPCB Part #
C6466377
Package
SMD2121-4P
Description
105° Common Anode SMD2121-4P RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 5a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMB-LTC2-0A335 Specifications

ASMB-LTC2-0A335 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerBroadcom Limited
PackageSMD2121-4P
Power(Watts) - R62.5mW
Viewing Angle105°
Installation MethodTop-mount
Height1mm
Width2.1mm
Forward Current - R25mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B50mcd
Forward Voltage(Vf) - B2.7V
Peak Wavelength - B465nm
Forward Voltage(Vf) - G2.7V
Dominant Wavelength - B468nm
Forward Current - G15mA
Luminous Intensity - G300mcd
Power(Watts) - G51mW
Forward Current - B15mA
Luminous Intensity - R70mcd
Forward Voltage(Vf) - R2V
Power(Watts) - B51mW
Peak Wavelength - R630nm
Length2.1mm
Dominant Wavelength - G525nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R621nm
Peak Wavelength - G516nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMB-LTC2-0A335. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASMB-LTC2-0A335 Documents

ASMB-LTC2-0A335 datasheets or manufacturer documentation.

Datasheet: ASMB-LTC2-0A335 Datasheet (PDF)

ASMB-LTC2-0A335 Schematic Symbol & PCB Footprint

The ASMB-LTC2-0A335 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.