
- Manufacturer
- MFR.Part #
- AQV210HLAX
- JLCPCB Part #
- C6466234
- Package
- SMD-6P
- Description
- 1.5V 130mA 1ms 25Ω 2ms 350V 5kV SMD-6P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | PANASONIC | |
| Package | SMD-6P | |
| Load Current | 130mA | |
| Load Voltage | 350V | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 1ms | |
| Turn-on time | 2ms | |
| RDS(on) | 25Ω | |
| Voltage - Forward(Vf) | 1.5V |

* Images are for reference only
AQV210HLAX
Extended- Manufacturer
- MFR.Part #
- AQV210HLAX
- JLCPCB Part #
- C6466234
- Package
- SMD-6P
- Description
- 1.5V 130mA 1ms 25Ω 2ms 350V 5kV SMD-6P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AQV210HLAX
- JLCPCB Part #
- C6466234
- Package
- SMD-6P
- Description
- 1.5V 130mA 1ms 25Ω 2ms 350V 5kV SMD-6P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AQV210HLAX Specifications
AQV210HLAX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | PANASONIC | |
| Package | SMD-6P | |
| Load Current | 130mA | |
| Load Voltage | 350V | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 1ms | |
| Turn-on time | 2ms | |
| RDS(on) | 25Ω | |
| Voltage - Forward(Vf) | 1.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AQV210HLAX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AQV210HLAX Schematic Symbol & PCB Footprint
The AQV210HLAX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.