
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Aimtec | |
| Package | - | |
| Packaging/Housing | 6-DIP module, 4 leads | |
| type | Closed Type | |
| Size/Size | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | |
| Voltage - Input | 85 ~ 305 VAC,100 ~ 430 VDC | |
| Output count | 1 | |
| Voltage - Input (minimum value) | -、- | |
| efficiency | 86% | |
| Power (W) | 20 W | |
| Voltage - Output 1 | 12V | |
| working temperature | -40°C ~ 85°C (derating) | |
| application | Home appliances, ITE (commercial), medical | |
| Installation type | Through hole | |
| Certification bodies | CE,UL | |
| Standard number | 60335-1; 60601-1; 62368-1 | |
| Current output (maximum value) | 1.67A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMEL20-12S277HAVZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Aimtec | |
| Package | - | |
| Packaging/Housing | 6-DIP module, 4 leads | |
| type | Closed Type | |
| Size/Size | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | |
| Voltage - Input | 85 ~ 305 VAC,100 ~ 430 VDC | |
| Output count | 1 | |
| Voltage - Input (minimum value) | -、- | |
| efficiency | 86% | |
| Power (W) | 20 W | |
| Voltage - Output 1 | 12V | |
| working temperature | -40°C ~ 85°C (derating) | |
| application | Home appliances, ITE (commercial), medical | |
| Installation type | Through hole | |
| Certification bodies | CE,UL | |
| Standard number | 60335-1; 60601-1; 62368-1 | |
| Current output (maximum value) | 1.67A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMEL20-12S277HAVZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMEL20-12S277HAVZ datasheets or manufacturer documentation.
Datasheet: AMEL20-12S277HAVZ Datasheet (PDF)
The AMEL20-12S277HAVZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.