
- Manufacturer
- MFR.Part #
- AGL125V5-CS196
- JLCPCB Part #
- C6464209
- Package
- CSP-196(8x8)
- Description
- 0℃~+70℃ 1.425V~1.575V 125000 133 3072 36864bit IGLOO Supports hot swap、Supports AES encryption CSP-196(8x8) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | CSP-196(8x8) | |
| Series | IGLOO | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | 3072 | |
| Voltage - Supply | 1.425V~1.575V | |
| Number of Gates | 125000 | |
| Number of I/O | 133 | |
| Features | Supports hot swap、Supports AES encryption | |
| Total RAM capacity | 36864bit |

* Images are for reference only
AGL125V5-CS196
Extended- Manufacturer
- MFR.Part #
- AGL125V5-CS196
- JLCPCB Part #
- C6464209
- Package
- CSP-196(8x8)
- Description
- 0℃~+70℃ 1.425V~1.575V 125000 133 3072 36864bit IGLOO Supports hot swap、Supports AES encryption CSP-196(8x8) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AGL125V5-CS196
- JLCPCB Part #
- C6464209
- Package
- CSP-196(8x8)
- Description
- 0℃~+70℃ 1.425V~1.575V 125000 133 3072 36864bit IGLOO Supports hot swap、Supports AES encryption CSP-196(8x8) Programmable Logic Device (CPLDs/FPGAs)
- EasyEDA Libraries
- ECCN
- 3A991D
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AGL125V5-CS196 Specifications
AGL125V5-CS196 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | CSP-196(8x8) | |
| Series | IGLOO | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Logic Elements/Blocks | 3072 | |
| Voltage - Supply | 1.425V~1.575V | |
| Number of Gates | 125000 | |
| Number of I/O | 133 | |
| Features | Supports hot swap、Supports AES encryption | |
| Total RAM capacity | 36864bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AGL125V5-CS196. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AGL125V5-CS196 Documents
AGL125V5-CS196 datasheets or manufacturer documentation.
Datasheet: AGL125V5-CS196 Datasheet (PDF)
AGL125V5-CS196 Schematic Symbol & PCB Footprint
The AGL125V5-CS196 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.