
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Advanced Linear Devices | |
| Package | PDIP-16 | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Open-drain、Push-pull | |
| Features | Offset voltage nulling | |
| Ib - Input Bias Current | 20pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ALD2321BPCL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Advanced Linear Devices | |
| Package | PDIP-16 | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | Open-drain、Push-pull | |
| Features | Offset voltage nulling | |
| Ib - Input Bias Current | 20pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ALD2321BPCL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ALD2321BPCL datasheets or manufacturer documentation.
Datasheet: ALD2321BPCL Datasheet (PDF)
The ALD2321BPCL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.