Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 6ED2742S01QXTMA1
6ED2742S01QXTMA1 - 1
6ED2742S01QXTMA1 - 2
6ED2742S01QXTMA1 - 3
Extended1/3
* Images are for reference only
6ED2742S01QXTMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
6ED2742S01QXTMA1
JLCPCB Part #
C6462126
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 1.4V~2V 100ns 100ns 10ns 1A 20ns 350uA 6 6V~140V 800mV~1.4V Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode、Charge pump boost Half-Bridge MOSFET VQFN-32(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageVQFN-32(5x5)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL100ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1A
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low800mV~1.4V
Quiescent Current(Iq)350uA
Fall Time10ns
Rise Time20ns
Input Logic Level - High1.4V~2V
Voltage - Supply6V~140V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode、Charge pump boost
Propagation Delay tpLH100ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 6ED2742S01QXTMA1
6ED2742S01QXTMA1

* Images are for reference only

6ED2742S01QXTMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
6ED2742S01QXTMA1
JLCPCB Part #
C6462126
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 1.4V~2V 100ns 100ns 10ns 1A 20ns 350uA 6 6V~140V 800mV~1.4V Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode、Charge pump boost Half-Bridge MOSFET VQFN-32(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

6ED2742S01QXTMA1

* Images are for reference only

6ED2742S01QXTMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
6ED2742S01QXTMA1
JLCPCB Part #
C6462126
Package
VQFN-32(5x5)
Description
-40℃~+125℃ 1.4V~2V 100ns 100ns 10ns 1A 20ns 350uA 6 6V~140V 800mV~1.4V Enable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode、Charge pump boost Half-Bridge MOSFET VQFN-32(5x5) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

6ED2742S01QXTMA1 Specifications

6ED2742S01QXTMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageVQFN-32(5x5)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL100ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1A
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low800mV~1.4V
Quiescent Current(Iq)350uA
Fall Time10ns
Rise Time20ns
Input Logic Level - High1.4V~2V
Voltage - Supply6V~140V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode、Charge pump boost
Propagation Delay tpLH100ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6ED2742S01QXTMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

6ED2742S01QXTMA1 Documents

6ED2742S01QXTMA1 datasheets or manufacturer documentation.

Datasheet: 6ED2742S01QXTMA1 Datasheet (PDF)

6ED2742S01QXTMA1 Schematic Symbol & PCB Footprint

The 6ED2742S01QXTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.