RTX-104AF333-S-40.000-TR
Extended
* Images are for reference only
RTX-104AF333-S-40.000-TR
Attributes
Value
Manufacturer
MFR.Part #
RTX-104AF333-S-40.000-TR
JLCPCB Part #
C6461190
Package
SMD3225-4P
Description
-30℃~+85℃ 2mA 3.3V 40MHz Clipped sine wave ±500ppb SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerRaltron
PackageSMD3225-4P
Operating Temperature-30℃~+85℃
Voltage - Supply3.3V
Output TypeClipped sine wave
Frequency Stability±500ppb
Frequency40MHz
Current - Supply2mA