
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Linx | |
| Package | SMD-16P | |
| Operating Temperature | -40℃~+70℃ | |
| Sensitivity | -112dBm | |
| Modulation System | OOK、AM | |
| Voltage - Supply | 2.1V~3.6V | |
| Model | Receive | |
| Frequency | 315MHz | |
| Features | Integrated phase-locked loop | |
| Communication Distance | 2.5km | |
| Receive Current | 5.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RXM-315-LR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Linx | |
| Package | SMD-16P | |
| Operating Temperature | -40℃~+70℃ | |
| Sensitivity | -112dBm | |
| Modulation System | OOK、AM | |
| Voltage - Supply | 2.1V~3.6V | |
| Model | Receive | |
| Frequency | 315MHz | |
| Features | Integrated phase-locked loop | |
| Communication Distance | 2.5km | |
| Receive Current | 5.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RXM-315-LR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RXM-315-LR datasheets or manufacturer documentation.
Datasheet: RXM-315-LR Datasheet (PDF)
The RXM-315-LR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.