
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-44(16.6x16.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Serial-to-Parallel | |
| Input Type | StandardCMOS | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Type | Push-Pull | |
| Current - Output High(IOH) | 20mA | |
| Features | Output enable、Supports forward and reverse shift | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 20mA | |
| Resolution | 32 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV5408PJ-B-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-44(16.6x16.6) | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Serial-to-Parallel | |
| Input Type | StandardCMOS | |
| Voltage - Supply | 10.8V~13.2V | |
| Output Type | Push-Pull | |
| Current - Output High(IOH) | 20mA | |
| Features | Output enable、Supports forward and reverse shift | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 20mA | |
| Resolution | 32 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV5408PJ-B-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HV5408PJ-B-G datasheets or manufacturer documentation.
Datasheet: HV5408PJ-B-G Datasheet (PDF)
The HV5408PJ-B-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.