
- Manufacturer
- MFR.Part #
- RSMF12JT220K
- JLCPCB Part #
- C6460249
- Package
- Plugin,D2.3xL6mm
- Description
- -55℃~+200℃ 220kΩ 500mW Metal Oxide Film Resistor ±200ppm/℃ ±5% Plugin,D2.3xL6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D2.3xL6mm | |
| Resistance | 220kΩ | |
| Operating Temperature | -55℃~+200℃ | |
| Power(Watts) | 500mW | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
RSMF12JT220K
Extended- Manufacturer
- MFR.Part #
- RSMF12JT220K
- JLCPCB Part #
- C6460249
- Package
- Plugin,D2.3xL6mm
- Description
- -55℃~+200℃ 220kΩ 500mW Metal Oxide Film Resistor ±200ppm/℃ ±5% Plugin,D2.3xL6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RSMF12JT220K
- JLCPCB Part #
- C6460249
- Package
- Plugin,D2.3xL6mm
- Description
- -55℃~+200℃ 220kΩ 500mW Metal Oxide Film Resistor ±200ppm/℃ ±5% Plugin,D2.3xL6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RSMF12JT220K Specifications
RSMF12JT220K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D2.3xL6mm | |
| Resistance | 220kΩ | |
| Operating Temperature | -55℃~+200℃ | |
| Power(Watts) | 500mW | |
| Type | Metal Oxide Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RSMF12JT220K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RSMF12JT220K Documents
RSMF12JT220K datasheets or manufacturer documentation.
Datasheet: RSMF12JT220K Datasheet (PDF)
RSMF12JT220K Schematic Symbol & PCB Footprint
The RSMF12JT220K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.