Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC3682IRSBT
ADC3682IRSBT
Extended
* Images are for reference only
ADC3682IRSBT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADC3682IRSBT
JLCPCB Part #
C6459531
Package
WQFN-40(5x5)
Description
-40℃~+105℃ 1.75V~1.85V 18 2 25MHz 7LSB Built-in digital filter Serial port WQFN-40(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageWQFN-40(5x5)
Clock Frequency25MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.85LSB
Signal-to-Noise Ratio84.7dB
Integral non - linearity7LSB
Voltage - Supply1.75V~1.85V
Sampling Rate25MHz
FeaturesBuilt-in digital filter
number of channels2
Voltage ReferenceExternal、Built-in
Resolution (Bits)18
InterfaceSerial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC3682IRSBT
ADC3682IRSBT

* Images are for reference only

ADC3682IRSBT

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC3682IRSBT
JLCPCB Part #
C6459531
Package
WQFN-40(5x5)
Description
-40℃~+105℃ 1.75V~1.85V 18 2 25MHz 7LSB Built-in digital filter Serial port WQFN-40(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC3682IRSBT

* Images are for reference only

ADC3682IRSBT
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC3682IRSBT
JLCPCB Part #
C6459531
Package
WQFN-40(5x5)
Description
-40℃~+105℃ 1.75V~1.85V 18 2 25MHz 7LSB Built-in digital filter Serial port WQFN-40(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
3A991C4
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC3682IRSBT Specifications

ADC3682IRSBT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageWQFN-40(5x5)
Clock Frequency25MHz
Operating Temperature-40℃~+105℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.85LSB
Signal-to-Noise Ratio84.7dB
Integral non - linearity7LSB
Voltage - Supply1.75V~1.85V
Sampling Rate25MHz
FeaturesBuilt-in digital filter
number of channels2
Voltage ReferenceExternal、Built-in
Resolution (Bits)18
InterfaceSerial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC3682IRSBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADC3682IRSBT Documents

ADC3682IRSBT datasheets or manufacturer documentation.

Datasheet: ADC3682IRSBT Datasheet (PDF)

ADC3682IRSBT Schematic Symbol & PCB Footprint

The ADC3682IRSBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.