Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC34J22IRGZ25
ADC34J22IRGZ25
Extended
* Images are for reference only
ADC34J22IRGZ25
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADC34J22IRGZ25
JLCPCB Part #
C6459529
Package
VQFN-48(7x7)
Description
-40℃~+85℃ 1.7V~1.9V 12 4 50MHz Multi-chip synchronization VQFN-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-48(7x7)
Clock Frequency50MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Voltage - Supply1.7V~1.9V
Sampling Rate50MHz
FeaturesMulti-chip synchronization
number of channels4
Resolution (Bits)12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADC34J22IRGZ25
ADC34J22IRGZ25

* Images are for reference only

ADC34J22IRGZ25

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC34J22IRGZ25
JLCPCB Part #
C6459529
Package
VQFN-48(7x7)
Description
-40℃~+85℃ 1.7V~1.9V 12 4 50MHz Multi-chip synchronization VQFN-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC34J22IRGZ25

* Images are for reference only

ADC34J22IRGZ25
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADC34J22IRGZ25
JLCPCB Part #
C6459529
Package
VQFN-48(7x7)
Description
-40℃~+85℃ 1.7V~1.9V 12 4 50MHz Multi-chip synchronization VQFN-48(7x7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADC34J22IRGZ25 Specifications

ADC34J22IRGZ25 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageVQFN-48(7x7)
Clock Frequency50MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Voltage - Supply1.7V~1.9V
Sampling Rate50MHz
FeaturesMulti-chip synchronization
number of channels4
Resolution (Bits)12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADC34J22IRGZ25. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADC34J22IRGZ25 Documents

ADC34J22IRGZ25 datasheets or manufacturer documentation.

Datasheet: ADC34J22IRGZ25 Datasheet (PDF)

ADC34J22IRGZ25 Schematic Symbol & PCB Footprint

The ADC34J22IRGZ25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.