Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TC520ACPD
TC520ACPD
Extended
* Images are for reference only
TC520ACPD
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC520ACPD
JLCPCB Part #
C645949
Package
PDIP-14
Description
0℃~+70℃ 17 4.5V~5.5V Power-on reset PDIP-14 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerMicrochip Tech
PackagePDIP-14
Clock Frequency1MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)800uA
FeaturesPower-on reset
Resolution (Bits)17
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TC520ACPD
TC520ACPD

* Images are for reference only

TC520ACPD

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC520ACPD
JLCPCB Part #
C645949
Package
PDIP-14
Description
0℃~+70℃ 17 4.5V~5.5V Power-on reset PDIP-14 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC520ACPD

* Images are for reference only

TC520ACPD
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC520ACPD
JLCPCB Part #
C645949
Package
PDIP-14
Description
0℃~+70℃ 17 4.5V~5.5V Power-on reset PDIP-14 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC520ACPD Specifications

TC520ACPD technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerMicrochip Tech
PackagePDIP-14
Clock Frequency1MHz
Operating Temperature0℃~+70℃
Clock/OscillatorExternal
Voltage - Supply4.5V~5.5V
Quiescent Current (Iq)800uA
FeaturesPower-on reset
Resolution (Bits)17
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC520ACPD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC520ACPD Documents

TC520ACPD datasheets or manufacturer documentation.

Datasheet: TC520ACPD Datasheet (PDF)

TC520ACPD Schematic Symbol & PCB Footprint

The TC520ACPD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.