
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | DIP-14 | |
| Operating Temperature | 0℃~+50℃ | |
| Voltage - Supply | 4V~8V | |
| Quiescent Current | 500nA | |
| Features | Level shifting | |
| Logic Family | RE46C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RE46C104E14F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | DIP-14 | |
| Operating Temperature | 0℃~+50℃ | |
| Voltage - Supply | 4V~8V | |
| Quiescent Current | 500nA | |
| Features | Level shifting | |
| Logic Family | RE46C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RE46C104E14F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RE46C104E14F datasheets or manufacturer documentation.
Datasheet: RE46C104E14F Datasheet (PDF)
The RE46C104E14F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.