
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | DO-214AB(SMC) | |
| Impedance(Zzt) | 3Ω | |
| Zener Voltage(Nom) | 19V | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@14.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACZRC5356B-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | DO-214AB(SMC) | |
| Impedance(Zzt) | 3Ω | |
| Zener Voltage(Nom) | 19V | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@14.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACZRC5356B-G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACZRC5356B-G datasheets or manufacturer documentation.
Datasheet: ACZRC5356B-G Datasheet (PDF)
The ACZRC5356B-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.