
- Manufacturer
- MFR.Part #
- PIC16LF18425-E/P
- JLCPCB Part #
- C645906
- Package
- PDIP-14
- Description
- -40℃~+125℃ 1.8V~3.6V 11 12bit 14KB 1KB 256Byte 32MHz 5bit 8 Bit External FLASH PIC PDIP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-14 | |
| EEPROM | 256Byte | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 32MHz | |
| DAC (Bit) | 5bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 14KB | |
| Voltage - Supply | 1.8V~3.6V | |
| RAM Size | 1KB | |
| Core Size | 8 Bit | |
| CPU Core | PIC | |
| Number of I/O | 11 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | External |

* Images are for reference only
PIC16LF18425-E/P
Extended- Manufacturer
- MFR.Part #
- PIC16LF18425-E/P
- JLCPCB Part #
- C645906
- Package
- PDIP-14
- Description
- -40℃~+125℃ 1.8V~3.6V 11 12bit 14KB 1KB 256Byte 32MHz 5bit 8 Bit External FLASH PIC PDIP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PIC16LF18425-E/P
- JLCPCB Part #
- C645906
- Package
- PDIP-14
- Description
- -40℃~+125℃ 1.8V~3.6V 11 12bit 14KB 1KB 256Byte 32MHz 5bit 8 Bit External FLASH PIC PDIP-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PIC16LF18425-E/P Specifications
PIC16LF18425-E/P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-14 | |
| EEPROM | 256Byte | |
| Operating Temperature | -40℃~+125℃ | |
| CPU Maximum Speed | 32MHz | |
| DAC (Bit) | 5bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 14KB | |
| Voltage - Supply | 1.8V~3.6V | |
| RAM Size | 1KB | |
| Core Size | 8 Bit | |
| CPU Core | PIC | |
| Number of I/O | 11 | |
| ADC (Bit) | 12bit | |
| Oscillator Type | External |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIC16LF18425-E/P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PIC16LF18425-E/P Documents
PIC16LF18425-E/P datasheets or manufacturer documentation.
Datasheet: PIC16LF18425-E/P Datasheet (PDF)
PIC16LF18425-E/P Schematic Symbol & PCB Footprint
The PIC16LF18425-E/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.