
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | 1208 | |
| Wavelength - Dominant | 630nm | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Luminous Intensity | 63mcd |

* Images are for reference only
5973002502F
Extended- Manufacturer
- MFR.Part #
- 5973002502F
- JLCPCB Part #
- C6457746
- Package
- 1208
- Description
- 630nm 63mcd Red Water Clear 1208 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5973002502F
- JLCPCB Part #
- C6457746
- Package
- 1208
- Description
- 630nm 63mcd Red Water Clear 1208 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5973002502F Specifications
5973002502F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | 1208 | |
| Wavelength - Dominant | 630nm | |
| Illumination Color | Red | |
| Lens Color | Water Clear | |
| Luminous Intensity | 63mcd |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5973002502F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5973002502F Documents
5973002502F datasheets or manufacturer documentation.
Datasheet: 5973002502F Datasheet (PDF)
5973002502F Schematic Symbol & PCB Footprint
The 5973002502F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.