


- Manufacturer
- MFR.Part #
- MCP604-E/P
- JLCPCB Part #
- C645766
- Package
- PDIP-14
- Description
- -40℃~+125℃ 1pA 2.5uV/℃ 2.7V~6V 2.8MHz 20pA 22mA 230uA 29nV/√Hz@1kHz 3mV 4 4.5V/us 86dB Built-in compensation、ESD protection Rail-to-rail output PDIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 22mA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Slew Rate | 4.5V/us | |
| Gain Bandwidth Product | 2.8MHz | |
| Single supply | 2.7V~6V | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 29nV/√Hz@1kHz | |
| Quiescent Current | 230uA | |
| Features | Built-in compensation、ESD protection | |
| Ib - Input Bias Current | 20pA |

* Images are for reference only
MCP604-E/P
Extended- Manufacturer
- MFR.Part #
- MCP604-E/P
- JLCPCB Part #
- C645766
- Package
- PDIP-14
- Description
- -40℃~+125℃ 1pA 2.5uV/℃ 2.7V~6V 2.8MHz 20pA 22mA 230uA 29nV/√Hz@1kHz 3mV 4 4.5V/us 86dB Built-in compensation、ESD protection Rail-to-rail output PDIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCP604-E/P
- JLCPCB Part #
- C645766
- Package
- PDIP-14
- Description
- -40℃~+125℃ 1pA 2.5uV/℃ 2.7V~6V 2.8MHz 20pA 22mA 230uA 29nV/√Hz@1kHz 3mV 4 4.5V/us 86dB Built-in compensation、ESD protection Rail-to-rail output PDIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP604-E/P Specifications
MCP604-E/P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Microchip Tech | |
| Package | PDIP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 3mV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 22mA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Slew Rate | 4.5V/us | |
| Gain Bandwidth Product | 2.8MHz | |
| Single supply | 2.7V~6V | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 29nV/√Hz@1kHz | |
| Quiescent Current | 230uA | |
| Features | Built-in compensation、ESD protection | |
| Ib - Input Bias Current | 20pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP604-E/P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP604-E/P Documents
MCP604-E/P datasheets or manufacturer documentation.
Datasheet: MCP604-E/P Datasheet (PDF)
MCP604-E/P Schematic Symbol & PCB Footprint
The MCP604-E/P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.