Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Limit Switch/Travel Switch
  6. ABJ363860
ABJ363860
Mechanical Assembly
* Images are for reference only
ABJ363860
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
ABJ363860
JLCPCB Part #
C6455677
Package
-
Description
1.96N AgNi Alloy Blade shaft Mounting hole 3mm (blade shaft type only) Normally open type Wire downward extraction type - Limit Switch/Travel Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Limit Switch/Travel Switch
ManufacturerPANASONIC
Package-
ExciterBlade shaft
Terminal shapeWire downward extraction type
Installation hole sizeMounting hole 3mm (blade shaft type only)
Work intensity1.96N
Contact formNormally open type
Electric shock materialsAgNi Alloy
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Limit Switch/Travel Switch
  6. ABJ363860
ABJ363860

* Images are for reference only

ABJ363860

Mechanical Assembly
Manufacturer

PANASONIC

MFR.Part #
ABJ363860
JLCPCB Part #
C6455677
Package
-
Description
1.96N AgNi Alloy Blade shaft Mounting hole 3mm (blade shaft type only) Normally open type Wire downward extraction type - Limit Switch/Travel Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ABJ363860

* Images are for reference only

ABJ363860
Mechanical Assembly
Manufacturer

PANASONIC

MFR.Part #
ABJ363860
JLCPCB Part #
C6455677
Package
-
Description
1.96N AgNi Alloy Blade shaft Mounting hole 3mm (blade shaft type only) Normally open type Wire downward extraction type - Limit Switch/Travel Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ABJ363860 Specifications

ABJ363860 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Limit Switch/Travel Switch
ManufacturerPANASONIC
Package-
ExciterBlade shaft
Terminal shapeWire downward extraction type
Installation hole sizeMounting hole 3mm (blade shaft type only)
Work intensity1.96N
Contact formNormally open type
Electric shock materialsAgNi Alloy
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABJ363860. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ABJ363860 Documents

ABJ363860 datasheets or manufacturer documentation.

Datasheet: ABJ363860 Datasheet (PDF)

ABJ363860 Schematic Symbol & PCB Footprint

The ABJ363860 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.