AAA4FPZH
Extended
* Images are for reference only
AAA4FPZH
Attributes
Value
Manufacturer
MFR.Part #
AAA4FPZH
JLCPCB Part #
C6455451
Package
-
Description
-40℃~+65℃ 4P Copper alloy Female Silver - Circular Connectors & Cable Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Circular Connectors & Cable Connectors
ManufacturerSwitchcraft
Package-
Operating Temperature-40℃~+65℃
Contact PlatingSilver
Number of Pins4P
Contact MaterialCopper alloy
GenderFemale