Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. MAX708CSA
MAX708CSA - 1
MAX708CSA - 2
MAX708CSA - 3
Extended1/3
* Images are for reference only
MAX708CSA
Attributes
Value
Manufacturer
MSKSEMI
MFR.Part #
MAX708CSA
JLCPCB Part #
C6454439
Package
SOP-8
Description
0℃~+70℃@(TA) 1 2.93V 200ms 3.3V~5.5V 50uA Active Low Manual reset input Push-pull Voltage monitor SOP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerMSKSEMI
PackageSOP-8
FunctionManual reset input
Operating Temperature0℃~+70℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout200ms
Threshold Voltage2.93V
Voltage - Supply3.3V~5.5V
Output TypePush-pull
Quiescent Current50uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. MAX708CSA
MAX708CSA

* Images are for reference only

MAX708CSA

Extended
Manufacturer

MSKSEMI

MFR.Part #
MAX708CSA
JLCPCB Part #
C6454439
Package
SOP-8
Description
0℃~+70℃@(TA) 1 2.93V 200ms 3.3V~5.5V 50uA Active Low Manual reset input Push-pull Voltage monitor SOP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX708CSA

* Images are for reference only

MAX708CSA
Extended
Manufacturer

MSKSEMI

MFR.Part #
MAX708CSA
JLCPCB Part #
C6454439
Package
SOP-8
Description
0℃~+70℃@(TA) 1 2.93V 200ms 3.3V~5.5V 50uA Active Low Manual reset input Push-pull Voltage monitor SOP-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX708CSA Specifications

MAX708CSA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerMSKSEMI
PackageSOP-8
FunctionManual reset input
Operating Temperature0℃~+70℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout200ms
Threshold Voltage2.93V
Voltage - Supply3.3V~5.5V
Output TypePush-pull
Quiescent Current50uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX708CSA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX708CSA Documents

MAX708CSA datasheets or manufacturer documentation.

Datasheet: MAX708CSA Datasheet (PDF)

MAX708CSA Schematic Symbol & PCB Footprint

The MAX708CSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.