PIC18C242-E/SP
Extended
* Images are for reference only
PIC18C242-E/SP
Attributes
Value
Manufacturer
MFR.Part #
PIC18C242-E/SP
JLCPCB Part #
C643394
Package
SPDIP-28
Description
-40℃~+125℃ 16KB 22 4.2V~5.5V 40MHz 512Byte 8 Bit External OTP PIC SPDIP-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageSPDIP-28
Operating Temperature-40℃~+125℃
CPU Maximum Speed40MHz
Program Memory TypeOTP
Program Storage Size16KB
Voltage - Supply4.2V~5.5V
RAM Size512Byte
Core Size8 Bit
CPU CorePIC
Number of I/O22
Oscillator TypeExternal