Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TC14433ELI
TC14433ELI
Extended
* Images are for reference only
TC14433ELI
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC14433ELI
JLCPCB Part #
C643222
Package
PLCC-28(11.5x11.5)
Description
-40℃~+85℃ 66kHz 900uA Auto calibration、Bipolar power supply External External、Built-in PLCC-28(11.5x11.5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerMicrochip Tech
PackagePLCC-28(11.5x11.5)
Clock Frequency66kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Voltage - Supply4.5V~8V
Quiescent Current (Iq)900uA
FeaturesAuto calibration、Bipolar power supply
Voltage ReferenceExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TC14433ELI
TC14433ELI

* Images are for reference only

TC14433ELI

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC14433ELI
JLCPCB Part #
C643222
Package
PLCC-28(11.5x11.5)
Description
-40℃~+85℃ 66kHz 900uA Auto calibration、Bipolar power supply External External、Built-in PLCC-28(11.5x11.5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC14433ELI

* Images are for reference only

TC14433ELI
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC14433ELI
JLCPCB Part #
C643222
Package
PLCC-28(11.5x11.5)
Description
-40℃~+85℃ 66kHz 900uA Auto calibration、Bipolar power supply External External、Built-in PLCC-28(11.5x11.5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC14433ELI Specifications

TC14433ELI technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerMicrochip Tech
PackagePLCC-28(11.5x11.5)
Clock Frequency66kHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Voltage - Supply4.5V~8V
Quiescent Current (Iq)900uA
FeaturesAuto calibration、Bipolar power supply
Voltage ReferenceExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC14433ELI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC14433ELI Documents

TC14433ELI datasheets or manufacturer documentation.

Datasheet: TC14433ELI Datasheet (PDF)

TC14433ELI Schematic Symbol & PCB Footprint

The TC14433ELI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.