PIC32MZ1024EFK124-E/TL
Extended
* Images are for reference only
PIC32MZ1024EFK124-E/TL
Attributes
Value
Manufacturer
MFR.Part #
PIC32MZ1024EFK124-E/TL
JLCPCB Part #
C643197
Package
VTLA-124(9x9)
Description
-40℃~+125℃ 180MHz 1MB 2.1V~3.6V 256KB 32 Bit 97 Built-in FLASH MIPS32 M-Class VTLA-124(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageVTLA-124(9x9)
Operating Temperature-40℃~+125℃
CPU Maximum Speed180MHz
Program Memory TypeFLASH
Program Storage Size1MB
Voltage - Supply2.1V~3.6V
Core Size32 Bit
RAM Size256KB
CPU CoreMIPS32 M-Class
Number of I/O97
Oscillator TypeBuilt-in