
- Manufacturer
- MFR.Part #
- PIC24FJ64GC006-I/MR
- JLCPCB Part #
- C643010
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 10bit 16 Bit 2V~3.6V 32MHz 53 64KB 8KB Built-in FLASH PIC QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 32MHz | |
| DAC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 2V~3.6V | |
| Core Size | 16 Bit | |
| RAM Size | 8KB | |
| CPU Core | PIC | |
| Number of I/O | 53 | |
| Oscillator Type | Built-in |

* Images are for reference only
PIC24FJ64GC006-I/MR
Extended- Manufacturer
- MFR.Part #
- PIC24FJ64GC006-I/MR
- JLCPCB Part #
- C643010
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 10bit 16 Bit 2V~3.6V 32MHz 53 64KB 8KB Built-in FLASH PIC QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PIC24FJ64GC006-I/MR
- JLCPCB Part #
- C643010
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 10bit 16 Bit 2V~3.6V 32MHz 53 64KB 8KB Built-in FLASH PIC QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PIC24FJ64GC006-I/MR Specifications
PIC24FJ64GC006-I/MR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 32MHz | |
| DAC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| Voltage - Supply | 2V~3.6V | |
| Core Size | 16 Bit | |
| RAM Size | 8KB | |
| CPU Core | PIC | |
| Number of I/O | 53 | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIC24FJ64GC006-I/MR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PIC24FJ64GC006-I/MR Documents
PIC24FJ64GC006-I/MR datasheets or manufacturer documentation.
Datasheet: PIC24FJ64GC006-I/MR Datasheet (PDF)
PIC24FJ64GC006-I/MR Schematic Symbol & PCB Footprint
The PIC24FJ64GC006-I/MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.