
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Microchip Tech | |
| Package | VTLA-124(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 74.7dB | |
| Voltage - Supply | 1.14V~1.26V、1.71V~1.89V | |
| ADC architecture | Pipeline | |
| Sampling Rate | 200MHz | |
| Features | Auto calibration、Multiplexers、Power-on reset、Multi-chip synchronization | |
| number of channels | 1、2、4、8 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 14 | |
| Interface | Parallel Port |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP37221-200I/TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Microchip Tech | |
| Package | VTLA-124(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 74.7dB | |
| Voltage - Supply | 1.14V~1.26V、1.71V~1.89V | |
| ADC architecture | Pipeline | |
| Sampling Rate | 200MHz | |
| Features | Auto calibration、Multiplexers、Power-on reset、Multi-chip synchronization | |
| number of channels | 1、2、4、8 | |
| Voltage Reference | Built-in | |
| Resolution (Bits) | 14 | |
| Interface | Parallel Port |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP37221-200I/TL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP37221-200I/TL datasheets or manufacturer documentation.
Datasheet: MCP37221-200I/TL Datasheet (PDF)
The MCP37221-200I/TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.