dsPIC33FJ64GP306A-I/MR
Extended
* Images are for reference only
dsPIC33FJ64GP306A-I/MR
Attributes
Value
Manufacturer
MFR.Part #
dsPIC33FJ64GP306A-I/MR
JLCPCB Part #
C642863
Package
QFN-64-EP(9x9)
Description
-40℃~+85℃ 16 Bit 16KB 3V~3.6V 53 64KB Built-in FLASH dsPIC QFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageQFN-64-EP(9x9)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply3V~3.6V
Core Size16 Bit
RAM Size16KB
CPU CoredsPIC
Number of I/O53
Oscillator TypeBuilt-in