
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-44-EP(8x8) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 40MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 2.3V~3.6V | |
| Core Size | 32 Bit | |
| CPU Core | MIPS32 M4K | |
| RAM Size | 16KB | |
| Number of I/O | 35 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PIC32MX130F256D-V/ML technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-44-EP(8x8) | |
| Operating Temperature | -40℃~+105℃ | |
| CPU Maximum Speed | 40MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| Voltage - Supply | 2.3V~3.6V | |
| Core Size | 32 Bit | |
| CPU Core | MIPS32 M4K | |
| RAM Size | 16KB | |
| Number of I/O | 35 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIC32MX130F256D-V/ML. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PIC32MX130F256D-V/ML datasheets or manufacturer documentation.
Datasheet: PIC32MX130F256D-V/ML Datasheet (PDF)
The PIC32MX130F256D-V/ML schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.