Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG1020YFFR
LMG1020YFFR - 1
LMG1020YFFR - 2
LMG1020YFFR - 3
LMG1020YFFR - 4
Extended1/4
* Images are for reference only
LMG1020YFFR
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
LMG1020YFFR
JLCPCB Part #
C6423790
Package
BGA-6
Description
-55℃~+125℃ 1 1.1V~1.8V 1.7V~2.6V 3ns 3ns 4.5V~5.5V 400ps 500ps 56uA 5A 7A Enable shutdown Low Side MOSFET BGA-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTokmas
PackageBGA-6
Operating Temperature-55℃~+125℃
Propagation Delay tpHL3ns
Driven ConfigurationLow Side
Current - Output High(IOH)7A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low1.1V~1.8V
Quiescent Current(Iq)56uA
Fall Time500ps
Rise Time400ps
Input Logic Level - High1.7V~2.6V
Voltage - Supply4.5V~5.5V
FeaturesEnable shutdown
Propagation Delay tpLH3ns
Current - Output Low(IOL)5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG1020YFFR
LMG1020YFFR

* Images are for reference only

LMG1020YFFR

Extended
Manufacturer

Tokmas

MFR.Part #
LMG1020YFFR
JLCPCB Part #
C6423790
Package
BGA-6
Description
-55℃~+125℃ 1 1.1V~1.8V 1.7V~2.6V 3ns 3ns 4.5V~5.5V 400ps 500ps 56uA 5A 7A Enable shutdown Low Side MOSFET BGA-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG1020YFFR

* Images are for reference only

LMG1020YFFR
Extended
Manufacturer

Tokmas

MFR.Part #
LMG1020YFFR
JLCPCB Part #
C6423790
Package
BGA-6
Description
-55℃~+125℃ 1 1.1V~1.8V 1.7V~2.6V 3ns 3ns 4.5V~5.5V 400ps 500ps 56uA 5A 7A Enable shutdown Low Side MOSFET BGA-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG1020YFFR Specifications

LMG1020YFFR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTokmas
PackageBGA-6
Operating Temperature-55℃~+125℃
Propagation Delay tpHL3ns
Driven ConfigurationLow Side
Current - Output High(IOH)7A
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low1.1V~1.8V
Quiescent Current(Iq)56uA
Fall Time500ps
Rise Time400ps
Input Logic Level - High1.7V~2.6V
Voltage - Supply4.5V~5.5V
FeaturesEnable shutdown
Propagation Delay tpLH3ns
Current - Output Low(IOL)5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMG1020YFFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMG1020YFFR Documents

LMG1020YFFR datasheets or manufacturer documentation.

Datasheet: LMG1020YFFR Datasheet (PDF)

LMG1020YFFR Schematic Symbol & PCB Footprint

The LMG1020YFFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.