


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+120℃ | |
| Number of Rows | 4 | |
| Type | Automotive Connector Accessories | |
| Rated Voltage (Max) | 24V | |
| Current Rating | 22A | |
| Number of PINs | 48P |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2366066-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -40℃~+120℃ | |
| Number of Rows | 4 | |
| Type | Automotive Connector Accessories | |
| Rated Voltage (Max) | 24V | |
| Current Rating | 22A | |
| Number of PINs | 48P |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2366066-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 2366066-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.